
CRCW2512150RJNEG | |
|---|---|
DigiKey Part Number | 541-150XTR-ND - Tape & Reel (TR) 541-150XCT-ND - Cut Tape (CT) 541-150XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512150RJNEG |
Description | RES SMD 150 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512150RJNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.08520 | £2.13 |
| 50 | £0.07360 | £3.68 |
| 100 | £0.06420 | £6.42 |
| 250 | £0.05468 | £13.67 |
| 500 | £0.04926 | £24.63 |
| 1,000 | £0.04493 | £44.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03994 | £79.88 |
| 4,000 | £0.03732 | £149.28 |
| 6,000 | £0.03604 | £216.24 |
| 10,000 | £0.03466 | £346.60 |
| 14,000 | £0.03386 | £474.04 |
| 20,000 | £0.03312 | £662.40 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

