51 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201051R0FKEFHP

DigiKey Part Number
541-51.0PTR-ND - Tape & Reel (TR)
541-51.0PCT-ND - Cut Tape (CT)
541-51.0PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201051R0FKEFHP
Description
RES SMD 51 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201051R0FKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.23900£2.39
25£0.19960£4.99
50£0.17760£8.88
100£0.15990£15.99
250£0.14204£35.51
500£0.13172£65.86
1,000£0.12352£123.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10759£430.36
8,000£0.10361£828.88
12,000£0.10168£1,220.16
20,000£0.09957£1,991.40
28,000£0.09837£2,754.36
40,000£0.09723£3,889.20
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200