4.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20104K30JNEF

DigiKey Part Number
541-4.3KWTR-ND - Tape & Reel (TR)
541-4.3KWCT-ND - Cut Tape (CT)
541-4.3KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20104K30JNEF
Description
RES SMD 4.3K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20104K30JNEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,486
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.09200£0.92
25£0.07320£1.83
50£0.06280£3.14
100£0.05450£5.45
250£0.04608£11.52
500£0.04122£20.61
1,000£0.03739£37.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03073£122.92
8,000£0.02889£231.12
12,000£0.02799£335.88
20,000£0.02701£540.20
28,000£0.02645£740.60
40,000£0.02593£1,037.20
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600