
CRCW2010470RJNEFHP | |
|---|---|
DigiKey Part Number | 541-470PATR-ND - Tape & Reel (TR) 541-470PACT-ND - Cut Tape (CT) 541-470PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010470RJNEFHP |
Description | RES SMD 470 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010470RJNEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.19960 | £4.99 |
| 50 | £0.17740 | £8.87 |
| 100 | £0.15980 | £15.98 |
| 250 | £0.14188 | £35.47 |
| 500 | £0.13158 | £65.79 |
| 1,000 | £0.12338 | £123.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10747 | £429.88 |
| 8,000 | £0.10350 | £828.00 |
| 12,000 | £0.10156 | £1,218.72 |
| 20,000 | £0.09946 | £1,989.20 |
| 28,000 | £0.09826 | £2,751.28 |
| 40,000 | £0.09712 | £3,884.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

