
CRCW2010442RFKEF | |
|---|---|
DigiKey Part Number | 541-442ACTR-ND - Tape & Reel (TR) 541-442ACCT-ND - Cut Tape (CT) 541-442ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010442RFKEF |
Description | RES SMD 442 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010442RFKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.07400 | £1.85 |
| 50 | £0.06340 | £3.17 |
| 100 | £0.05500 | £5.50 |
| 250 | £0.04648 | £11.62 |
| 500 | £0.04160 | £20.80 |
| 1,000 | £0.03774 | £37.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03102 | £124.08 |
| 8,000 | £0.02916 | £233.28 |
| 12,000 | £0.02825 | £339.00 |
| 20,000 | £0.02726 | £545.20 |
| 28,000 | £0.02670 | £747.60 |
| 40,000 | £0.02617 | £1,046.80 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

