
CRCW2010360RFKEFHP | |
|---|---|
DigiKey Part Number | 541-360PTR-ND - Tape & Reel (TR) 541-360PCT-ND - Cut Tape (CT) 541-360PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010360RFKEFHP |
Description | RES SMD 360 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010360RFKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.24100 | £2.41 |
| 25 | £0.20160 | £5.04 |
| 50 | £0.17920 | £8.96 |
| 100 | £0.16140 | £16.14 |
| 250 | £0.14336 | £35.84 |
| 500 | £0.13294 | £66.47 |
| 1,000 | £0.12467 | £124.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10859 | £434.36 |
| 8,000 | £0.10458 | £836.64 |
| 12,000 | £0.10262 | £1,231.44 |
| 20,000 | £0.10050 | £2,010.00 |
| 28,000 | £0.09929 | £2,780.12 |
| 40,000 | £0.09814 | £3,925.60 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

