
CRCW20102R20FKEFHP | |
|---|---|
DigiKey Part Number | 541-2.20PTR-ND - Tape & Reel (TR) 541-2.20PCT-ND - Cut Tape (CT) 541-2.20PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102R20FKEFHP |
Description | RES SMD 2.2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102R20FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.32200 | £3.22 |
| 25 | £0.27360 | £6.84 |
| 50 | £0.24540 | £12.27 |
| 100 | £0.22340 | £22.34 |
| 250 | £0.20108 | £50.27 |
| 500 | £0.18812 | £94.06 |
| 1,000 | £0.17783 | £177.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15697 | £627.88 |
| 8,000 | £0.15198 | £1,215.84 |
| 12,000 | £0.14955 | £1,794.60 |
| 20,000 | £0.14690 | £2,938.00 |
| 28,000 | £0.14539 | £4,070.92 |
| 40,000 | £0.14396 | £5,758.40 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

