2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20102K70JNEF

DigiKey Part Number
541-2.7KWTR-ND - Tape & Reel (TR)
541-2.7KWCT-ND - Cut Tape (CT)
541-2.7KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20102K70JNEF
Description
RES SMD 2.7K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20102K70JNEF Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3,662
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.09200£0.92
25£0.07320£1.83
50£0.06280£3.14
100£0.05450£5.45
250£0.04608£11.52
500£0.04122£20.61
1,000£0.03739£37.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03073£122.92
8,000£0.02889£231.12
12,000£0.02799£335.88
20,000£0.02701£540.20
28,000£0.02645£740.60
40,000£0.02593£1,037.20
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600