2.2 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20102K20JNEFHP

DigiKey Part Number
541-2.2KPATR-ND - Tape & Reel (TR)
541-2.2KPACT-ND - Cut Tape (CT)
541-2.2KPADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20102K20JNEFHP
Description
RES SMD 2.2K OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20102K20JNEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,586
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.23300£2.33
25£0.19440£4.86
50£0.17260£8.63
100£0.15540£15.54
250£0.13788£34.47
500£0.12776£63.88
1,000£0.11972£119.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10416£416.64
8,000£0.10026£802.08
12,000£0.09836£1,180.32
20,000£0.09629£1,925.80
28,000£0.09511£2,663.08
40,000£0.09400£3,760.00
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000