
CRCW201013R7FKEFHP | |
|---|---|
DigiKey Part Number | 541-13.7PTR-ND - Tape & Reel (TR) 541-13.7PCT-ND - Cut Tape (CT) 541-13.7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201013R7FKEFHP |
Description | RES SMD 13.7 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.7 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201013R7FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.19960 | £4.99 |
| 50 | £0.17760 | £8.88 |
| 100 | £0.15990 | £15.99 |
| 250 | £0.14204 | £35.51 |
| 500 | £0.13172 | £65.86 |
| 1,000 | £0.12352 | £123.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10759 | £430.36 |
| 8,000 | £0.10361 | £828.88 |
| 12,000 | £0.10168 | £1,220.16 |
| 20,000 | £0.09957 | £1,991.40 |
| 28,000 | £0.09837 | £2,754.36 |
| 40,000 | £0.09723 | £3,889.20 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

