
CRCW201012K0JNEF | |
|---|---|
DigiKey Part Number | 541-12KWTR-ND - Tape & Reel (TR) 541-12KWCT-ND - Cut Tape (CT) 541-12KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201012K0JNEF |
Description | RES SMD 12K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201012K0JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09200 | £0.92 |
| 25 | £0.07320 | £1.83 |
| 50 | £0.06260 | £3.13 |
| 100 | £0.05440 | £5.44 |
| 250 | £0.04604 | £11.51 |
| 500 | £0.04120 | £20.60 |
| 1,000 | £0.03738 | £37.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03072 | £122.88 |
| 8,000 | £0.02888 | £231.04 |
| 12,000 | £0.02798 | £335.76 |
| 20,000 | £0.02700 | £540.00 |
| 28,000 | £0.02644 | £740.32 |
| 40,000 | £0.02592 | £1,036.80 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

