
CRCW121849R9FKTK | |
|---|---|
DigiKey Part Number | 541-CRCW121849R9FKTKTR-ND - Tape & Reel (TR) 541-CRCW121849R9FKTKCT-ND - Cut Tape (CT) 541-CRCW121849R9FKTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121849R9FKTK |
Description | RES SMD 49.9 OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121849R9FKTK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.28500 | £2.85 |
| 25 | £0.24080 | £6.02 |
| 50 | £0.21540 | £10.77 |
| 100 | £0.19540 | £19.54 |
| 250 | £0.17500 | £43.75 |
| 500 | £0.16318 | £81.59 |
| 1,000 | £0.15380 | £153.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13510 | £540.40 |
| 8,000 | £0.13055 | £1,044.40 |
| 12,000 | £0.12833 | £1,539.96 |
| 20,000 | £0.12592 | £2,518.40 |
| 28,000 | £0.12454 | £3,487.12 |
| 40,000 | £0.12324 | £4,929.60 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

