CRCW1210750RFKEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 4,856
Unit Price: £0.44000
Datasheet

Direct


Panasonic Industry
In Stock: 12,034
Unit Price: £0.23000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 44,192
Unit Price: £0.11000
Datasheet

Similar


YAGEO
In Stock: 4,450
Unit Price: £0.17000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02809
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.09226
Datasheet

Similar


YAGEO
In Stock: 4,199
Unit Price: £0.12000
Datasheet
750 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210750RFKEA

DigiKey Part Number
541-750AATR-ND - Tape & Reel (TR)
541-750AACT-ND - Cut Tape (CT)
541-750AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210750RFKEA
Description
RES SMD 750 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210750RFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210750RFKEAHPVishay Dale4,856541-750DCT-ND£0.44000Upgrade
ERJ-14NF7500UPanasonic Industry12,034P750AACT-ND£0.23000Direct
RMCF1210FT750RStackpole Electronics Inc44,192738-RMCF1210FT750RCT-ND£0.11000Direct
AC1210FR-07750RLYAGEO4,45013-AC1210FR-07750RLCT-ND£0.17000Similar
AF1210FR-07750RLYAGEO0AF1210FR-07750RL-ND£0.02809Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.07700£0.77
25£0.06120£1.53
50£0.05180£2.59
100£0.04460£4.46
250£0.03736£9.34
500£0.03318£16.59
1,000£0.02988£29.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02369£118.45
10,000£0.02221£222.10
15,000£0.02149£322.35
25,000£0.02071£517.75
35,000£0.02027£709.45
50,000£0.01985£992.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200