


CRCW12104K70FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.70KDTR-ND - Tape & Reel (TR) 541-4.70KDCT-ND - Cut Tape (CT) 541-4.70KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104K70FKEAHP |
Description | RES SMD 4.7K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104K70FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.25500 | £2.55 |
| 25 | £0.21440 | £5.36 |
| 50 | £0.19100 | £9.55 |
| 100 | £0.17240 | £17.24 |
| 250 | £0.15364 | £38.41 |
| 500 | £0.14280 | £71.40 |
| 1,000 | £0.13416 | £134.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11588 | £579.40 |
| 10,000 | £0.11199 | £1,119.90 |
| 15,000 | £0.11009 | £1,651.35 |
| 25,000 | £0.10804 | £2,701.00 |
| 35,000 | £0.10686 | £3,740.10 |
| 50,000 | £0.10574 | £5,287.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

