CRCW1210422RFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7,613
Unit Price: £0.16000
Datasheet

Direct


Panasonic Industry
In Stock: 97
Unit Price: £0.23000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01520
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02717
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.09411
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02809
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.01134
Datasheet
422 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210422RFKTA

DigiKey Part Number
CRCW1210422RFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210422RFKTA
Description
RES SMD 422 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210422RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05331£266.55
Manufacturers Standard Package
Unit Price without VAT:£0.05331
Unit Price with VAT:£0.06397