Direct

CRCW12103R83FNTA | |
|---|---|
cms-digikey-product-number | CRCW12103R83FNTA-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW12103R83FNTA |
cms-description | RES SMD 3.83 OHM 1% 1/2W 1210 |
cms-standard-lead-time | 70 Weeks |
cms-customer-reference | |
cms-detailed-description | 3.83 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW12103R83FNTA Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | £0.04637 | £231.85 |
| Unit Price without VAT: | £0.04637 |
|---|---|
| Unit Price with VAT: | £0.05564 |


