


CRCW12103K60FKEAHP | |
|---|---|
DigiKey Part Number | 541-3.60KDTR-ND - Tape & Reel (TR) 541-3.60KDCT-ND - Cut Tape (CT) 541-3.60KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12103K60FKEAHP |
Description | RES SMD 3.6K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12103K60FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.25500 | £2.55 |
| 25 | £0.21440 | £5.36 |
| 50 | £0.19100 | £9.55 |
| 100 | £0.17250 | £17.25 |
| 250 | £0.15376 | £38.44 |
| 500 | £0.14288 | £71.44 |
| 1,000 | £0.13425 | £134.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11587 | £579.35 |
| 10,000 | £0.11198 | £1,119.80 |
| 15,000 | £0.11008 | £1,651.20 |
| 25,000 | £0.10803 | £2,700.75 |
| 35,000 | £0.10685 | £3,739.75 |
| 50,000 | £0.10573 | £5,286.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

