
CRCW12102K20JNEAHP | |
|---|---|
DigiKey Part Number | 541-2.2KNTR-ND - Tape & Reel (TR) 541-2.2KNCT-ND - Cut Tape (CT) 541-2.2KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102K20JNEAHP |
Description | RES SMD 2.2K OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K20JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.24600 | £2.46 |
| 25 | £0.20640 | £5.16 |
| 50 | £0.18340 | £9.17 |
| 100 | £0.16540 | £16.54 |
| 250 | £0.14712 | £36.78 |
| 500 | £0.13656 | £68.28 |
| 1,000 | £0.12816 | £128.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11051 | £552.55 |
| 10,000 | £0.10673 | £1,067.30 |
| 15,000 | £0.10489 | £1,573.35 |
| 25,000 | £0.10289 | £2,572.25 |
| 35,000 | £0.10174 | £3,560.90 |
| 50,000 | £0.10066 | £5,033.00 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

