


CRCW12102K20FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.20KDTR-ND - Tape & Reel (TR) 541-2.20KDCT-ND - Cut Tape (CT) 541-2.20KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12102K20FKEAHP |
Description | RES SMD 2.2K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12102K20FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.21400 | £2.14 |
| 25 | £0.17840 | £4.46 |
| 50 | £0.15780 | £7.89 |
| 100 | £0.14160 | £14.16 |
| 250 | £0.12516 | £31.29 |
| 500 | £0.11566 | £57.83 |
| 1,000 | £0.10810 | £108.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09238 | £461.90 |
| 10,000 | £0.08899 | £889.90 |
| 15,000 | £0.08733 | £1,309.95 |
| 25,000 | £0.08553 | £2,138.25 |
| 35,000 | £0.08450 | £2,957.50 |
| 50,000 | £0.08353 | £4,176.50 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

