


CRCW12101R20FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.20DTR-ND - Tape & Reel (TR) 541-1.20DCT-ND - Cut Tape (CT) 541-1.20DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R20FKEAHP |
Description | RES SMD 1.2 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R20FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.26480 | £6.62 |
| 50 | £0.23780 | £11.89 |
| 100 | £0.21620 | £21.62 |
| 250 | £0.19436 | £48.59 |
| 500 | £0.18176 | £90.88 |
| 1,000 | £0.17172 | £171.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14975 | £748.75 |
| 10,000 | £0.14522 | £1,452.20 |
| 15,000 | £0.14302 | £2,145.30 |
| 25,000 | £0.14062 | £3,515.50 |
| 35,000 | £0.13925 | £4,873.75 |
| 50,000 | £0.13795 | £6,897.50 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

