
CRCW1210160RJNEA | |
|---|---|
DigiKey Part Number | 541-CRCW1210160RJNEATR-ND - Tape & Reel (TR) 541-CRCW1210160RJNEACT-ND - Cut Tape (CT) 541-CRCW1210160RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210160RJNEA |
Description | RES SMD 160 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210160RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07100 | £0.71 |
| 25 | £0.05600 | £1.40 |
| 50 | £0.04760 | £2.38 |
| 100 | £0.04080 | £4.08 |
| 250 | £0.03400 | £8.50 |
| 500 | £0.03012 | £15.06 |
| 1,000 | £0.02703 | £27.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02127 | £106.35 |
| 10,000 | £0.01989 | £198.90 |
| 15,000 | £0.01922 | £288.30 |
| 25,000 | £0.01850 | £462.50 |
| 35,000 | £0.01808 | £632.80 |
| 50,000 | £0.01768 | £884.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

