Parametric Equivalent
Parametric Equivalent

CRCW1210150RJNECHP | |
|---|---|
DigiKey Part Number | CRCW1210150RJNECHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210150RJNECHP |
Description | RES SMD 150 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210150RJNECHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210150RJNEAHP | Vishay Dale | 0 | CRCW1210150RJNEAHP-ND | £0.10058 | Parametric Equivalent |
| CRCW1210150RJNEBHP | Vishay Dale | 0 | CRCW1210150RJNEBHP-ND | £0.09598 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.08006 | £1,601.20 |
| Unit Price without VAT: | £0.08006 |
|---|---|
| Unit Price with VAT: | £0.09607 |


