
CRCW1210150RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1210150RFKTATR-ND - Tape & Reel (TR) 541-CRCW1210150RFKTACT-ND - Cut Tape (CT) 541-CRCW1210150RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210150RFKTA |
Description | RES SMD 150 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210150RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.14100 | £1.41 |
| 25 | £0.11480 | £2.87 |
| 50 | £0.10000 | £5.00 |
| 100 | £0.08830 | £8.83 |
| 250 | £0.07636 | £19.09 |
| 500 | £0.06952 | £34.76 |
| 1,000 | £0.06409 | £64.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05331 | £266.55 |
| 10,000 | £0.05086 | £508.60 |
| 15,000 | £0.04967 | £745.05 |
| 25,000 | £0.04838 | £1,209.50 |
| 35,000 | £0.04765 | £1,667.75 |
| 50,000 | £0.04695 | £2,347.50 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

