
CRCW121012K7FKEA | |
|---|---|
DigiKey Part Number | 541-12.7KAATR-ND - Tape & Reel (TR) 541-12.7KAACT-ND - Cut Tape (CT) 541-12.7KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121012K7FKEA |
Description | RES SMD 12.7K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121012K7FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.07800 | £0.78 |
| 25 | £0.06160 | £1.54 |
| 50 | £0.05220 | £2.61 |
| 100 | £0.04500 | £4.50 |
| 250 | £0.03768 | £9.42 |
| 500 | £0.03350 | £16.75 |
| 1,000 | £0.03016 | £30.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02391 | £119.55 |
| 10,000 | £0.02242 | £224.20 |
| 15,000 | £0.02169 | £325.35 |
| 25,000 | £0.02091 | £522.75 |
| 35,000 | £0.02046 | £716.10 |
| 50,000 | £0.02003 | £1,001.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

