
CRCW120668M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW120668M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW120668M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW120668M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120668M0JPEAHR |
Description | RES SMD 68M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120668M0JPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19000 | £1.90 |
| 25 | £0.15720 | £3.93 |
| 50 | £0.13860 | £6.93 |
| 100 | £0.12370 | £12.37 |
| 250 | £0.10876 | £27.19 |
| 500 | £0.10010 | £50.05 |
| 1,000 | £0.09322 | £93.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07909 | £395.45 |
| 10,000 | £0.07599 | £759.90 |
| 15,000 | £0.07448 | £1,117.20 |
| 25,000 | £0.07284 | £1,821.00 |
| 35,000 | £0.07190 | £2,516.50 |
| 50,000 | £0.07101 | £3,550.50 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

