
CRCW120661R9FKEAHP | |
|---|---|
DigiKey Part Number | 541-61.9UTR-ND - Tape & Reel (TR) 541-61.9UCT-ND - Cut Tape (CT) 541-61.9UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120661R9FKEAHP |
Description | RES SMD 61.9 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120661R9FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08140 | £4.07 |
| 100 | £0.07120 | £7.12 |
| 250 | £0.06104 | £15.26 |
| 500 | £0.05518 | £27.59 |
| 1,000 | £0.05052 | £50.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04144 | £207.20 |
| 10,000 | £0.03935 | £393.50 |
| 15,000 | £0.03833 | £574.95 |
| 25,000 | £0.03722 | £930.50 |
| 35,000 | £0.03659 | £1,280.65 |
| 50,000 | £0.03599 | £1,799.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

