
CRCW12064R99FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12064R99FKTATR-ND - Tape & Reel (TR) 541-CRCW12064R99FKTACT-ND - Cut Tape (CT) 541-CRCW12064R99FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R99FKTA |
Description | RES SMD 4.99 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R99FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06600 | £0.66 |
| 25 | £0.05160 | £1.29 |
| 50 | £0.04360 | £2.18 |
| 100 | £0.03730 | £3.73 |
| 250 | £0.03092 | £7.73 |
| 500 | £0.02730 | £13.65 |
| 1,000 | £0.02442 | £24.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01907 | £95.35 |
| 10,000 | £0.01779 | £177.90 |
| 15,000 | £0.01716 | £257.40 |
| 25,000 | £0.01648 | £412.00 |
| 35,000 | £0.01610 | £563.50 |
| 50,000 | £0.01573 | £786.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

