432 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206432KFKEAHP

DigiKey Part Number
541-432KUTR-ND - Tape & Reel (TR)
541-432KUCT-ND - Cut Tape (CT)
541-432KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206432KFKEAHP
Description
RES SMD 432K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
432 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206432KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,813
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.11900£1.19
25£0.09600£2.40
50£0.08320£4.16
100£0.07290£7.29
250£0.06256£15.64
500£0.05656£28.28
1,000£0.05182£51.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04257£212.85
10,000£0.04044£404.40
15,000£0.03940£591.00
25,000£0.03828£957.00
35,000£0.03764£1,317.40
50,000£0.03703£1,851.50
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400