
CRCW12063R60FKEA | |
|---|---|
DigiKey Part Number | 541-3.60FFTR-ND - Tape & Reel (TR) 541-3.60FFCT-ND - Cut Tape (CT) 541-3.60FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R60FKEA |
Description | RES SMD 3.6 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R60FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04400 | £0.44 |
| 25 | £0.03400 | £0.85 |
| 50 | £0.02840 | £1.42 |
| 100 | £0.02390 | £2.39 |
| 250 | £0.01940 | £4.85 |
| 500 | £0.01680 | £8.40 |
| 1,000 | £0.01477 | £14.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01110 | £55.50 |
| 10,000 | £0.01019 | £101.90 |
| 15,000 | £0.00975 | £146.25 |
| 25,000 | £0.00928 | £232.00 |
| 35,000 | £0.00901 | £315.35 |
| 50,000 | £0.00875 | £437.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

