
CRCW12063K32FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12063K32FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12063K32FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12063K32FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K32FKEAHP |
Description | RES SMD 3.32K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K32FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.11900 | £1.19 |
| 25 | £0.09600 | £2.40 |
| 50 | £0.08320 | £4.16 |
| 100 | £0.07290 | £7.29 |
| 250 | £0.06256 | £15.64 |
| 500 | £0.05656 | £28.28 |
| 1,000 | £0.05182 | £51.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04257 | £212.85 |
| 10,000 | £0.04044 | £404.40 |
| 15,000 | £0.03940 | £591.00 |
| 25,000 | £0.03828 | £957.00 |
| 35,000 | £0.03764 | £1,317.40 |
| 50,000 | £0.03703 | £1,851.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

