301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206301RFKTA

DigiKey Part Number
541-CRCW1206301RFKTATR-ND - Tape & Reel (TR)
541-CRCW1206301RFKTACT-ND - Cut Tape (CT)
541-CRCW1206301RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206301RFKTA
Description
RES SMD 301 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206301RFKTA Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 6,986
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.06200£0.62
25£0.04880£1.22
50£0.04100£2.05
100£0.03500£3.50
250£0.02900£7.25
500£0.02554£12.77
1,000£0.02279£22.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01772£88.60
10,000£0.01649£164.90
15,000£0.01589£238.35
25,000£0.01525£381.25
35,000£0.01488£520.80
50,000£0.01453£726.50
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600