
CRCW12062R70FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.70UTR-ND - Tape & Reel (TR) 541-2.70UCT-ND - Cut Tape (CT) 541-2.70UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R70FKEAHP |
Description | RES SMD 2.7 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R70FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.14100 | £1.41 |
| 25 | £0.11480 | £2.87 |
| 50 | £0.10000 | £5.00 |
| 100 | £0.08830 | £8.83 |
| 250 | £0.07640 | £19.10 |
| 500 | £0.06954 | £34.77 |
| 1,000 | £0.06410 | £64.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05332 | £266.60 |
| 10,000 | £0.05088 | £508.80 |
| 15,000 | £0.04969 | £745.35 |
| 25,000 | £0.04840 | £1,210.00 |
| 35,000 | £0.04766 | £1,668.10 |
| 50,000 | £0.04696 | £2,348.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

