
CRCW12062R00FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12062R00FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW12062R00FKTAHPCT-ND - Cut Tape (CT) 541-CRCW12062R00FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R00FKTAHP |
Description | CRCW1206-HP 100 2.0 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| 10 | £1.06000 | £10.60 |
| 25 | £0.94960 | £23.74 |
| 50 | £0.88600 | £44.30 |
| 100 | £0.83530 | £83.53 |
| 250 | £0.78384 | £195.96 |
| 500 | £0.75408 | £377.04 |
| 1,000 | £0.73038 | £730.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.66617 | £3,330.85 |
| 10,000 | £0.65545 | £6,554.50 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |

