
CRCW12062M40JNEA | |
|---|---|
DigiKey Part Number | 541-2.4METR-ND - Tape & Reel (TR) 541-2.4MECT-ND - Cut Tape (CT) 541-2.4MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062M40JNEA |
Description | RES SMD 2.4M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062M40JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.02680 | £0.67 |
| 50 | £0.02220 | £1.11 |
| 100 | £0.01850 | £1.85 |
| 250 | £0.01484 | £3.71 |
| 500 | £0.01274 | £6.37 |
| 1,000 | £0.01109 | £11.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00813 | £40.65 |
| 10,000 | £0.00740 | £74.00 |
| 15,000 | £0.00704 | £105.60 |
| 25,000 | £0.00666 | £166.50 |
| 35,000 | £0.00643 | £225.05 |
| 50,000 | £0.00623 | £311.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

