
CRCW12062M40FKEA | |
|---|---|
DigiKey Part Number | 541-2.40MFTR-ND - Tape & Reel (TR) 541-2.40MFCT-ND - Cut Tape (CT) 541-2.40MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062M40FKEA |
Description | RES SMD 2.4M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062M40FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.02960 | £0.74 |
| 50 | £0.02460 | £1.23 |
| 100 | £0.02050 | £2.05 |
| 250 | £0.01652 | £4.13 |
| 500 | £0.01426 | £7.13 |
| 1,000 | £0.01245 | £12.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00923 | £46.15 |
| 10,000 | £0.00843 | £84.30 |
| 15,000 | £0.00804 | £120.60 |
| 25,000 | £0.00762 | £190.50 |
| 35,000 | £0.00738 | £258.30 |
| 50,000 | £0.00715 | £357.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

