
CRCW1206200KJNEAHP | |
|---|---|
DigiKey Part Number | 541-200KUATR-ND - Tape & Reel (TR) 541-200KUACT-ND - Cut Tape (CT) 541-200KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206200KJNEAHP |
Description | RES SMD 200K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206200KJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11200 | £1.12 |
| 25 | £0.09000 | £2.25 |
| 50 | £0.07760 | £3.88 |
| 100 | £0.06790 | £6.79 |
| 250 | £0.05804 | £14.51 |
| 500 | £0.05238 | £26.19 |
| 1,000 | £0.04787 | £47.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03914 | £195.70 |
| 10,000 | £0.03712 | £371.20 |
| 15,000 | £0.03613 | £541.95 |
| 25,000 | £0.03507 | £876.75 |
| 35,000 | £0.03446 | £1,206.10 |
| 50,000 | £0.03388 | £1,694.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

