
CRCW08057R15FKEA | |
|---|---|
DigiKey Part Number | 541-7.15CCTR-ND - Tape & Reel (TR) 541-7.15CCCT-ND - Cut Tape (CT) 541-7.15CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08057R15FKEA |
Description | RES SMD 7.15 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08057R15FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04000 | £0.40 |
| 25 | £0.03040 | £0.76 |
| 50 | £0.02500 | £1.25 |
| 100 | £0.02100 | £2.10 |
| 250 | £0.01696 | £4.24 |
| 500 | £0.01462 | £7.31 |
| 1,000 | £0.01279 | £12.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00950 | £47.50 |
| 10,000 | £0.00868 | £86.80 |
| 15,000 | £0.00829 | £124.35 |
| 25,000 | £0.00786 | £196.50 |
| 35,000 | £0.00761 | £266.35 |
| 50,000 | £0.00738 | £369.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

