
CRCW0805787KFKEA | |
|---|---|
DigiKey Part Number | 541-787KCTR-ND - Tape & Reel (TR) 541-787KCCT-ND - Cut Tape (CT) 541-787KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805787KFKEA |
Description | RES SMD 787K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805787KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02440 | £0.61 |
| 50 | £0.02000 | £1.00 |
| 100 | £0.01670 | £1.67 |
| 250 | £0.01328 | £3.32 |
| 500 | £0.01136 | £5.68 |
| 1,000 | £0.00983 | £9.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00714 | £35.70 |
| 10,000 | £0.00647 | £64.70 |
| 15,000 | £0.00614 | £92.10 |
| 25,000 | £0.00579 | £144.75 |
| 35,000 | £0.00559 | £195.65 |
| 50,000 | £0.00539 | £269.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

