
CRCW08056R80FKEAHP | |
|---|---|
DigiKey Part Number | 541-6.80TTR-ND - Tape & Reel (TR) 541-6.80TCT-ND - Cut Tape (CT) 541-6.80TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056R80FKEAHP |
Description | RES SMD 6.8 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056R80FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.05520 | £1.38 |
| 50 | £0.04660 | £2.33 |
| 100 | £0.03990 | £3.99 |
| 250 | £0.03316 | £8.29 |
| 500 | £0.02936 | £14.68 |
| 1,000 | £0.02632 | £26.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02066 | £103.30 |
| 10,000 | £0.01930 | £193.00 |
| 15,000 | £0.01864 | £279.60 |
| 25,000 | £0.01793 | £448.25 |
| 35,000 | £0.01751 | £612.85 |
| 50,000 | £0.01713 | £856.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

