
CRCW0805330MJPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW0805330MJPEAHRTR-ND - Tape & Reel (TR) 541-CRCW0805330MJPEAHRCT-ND - Cut Tape (CT) 541-CRCW0805330MJPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805330MJPEAHR |
Description | RES SMD 330M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805330MJPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.16700 | £1.67 |
| 25 | £0.13800 | £3.45 |
| 50 | £0.12080 | £6.04 |
| 100 | £0.10730 | £10.73 |
| 250 | £0.09368 | £23.42 |
| 500 | £0.08584 | £42.92 |
| 1,000 | £0.07961 | £79.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06699 | £334.95 |
| 10,000 | £0.06419 | £641.90 |
| 15,000 | £0.06282 | £942.30 |
| 25,000 | £0.06134 | £1,533.50 |
| 35,000 | £0.06049 | £2,117.15 |
| 50,000 | £0.05969 | £2,984.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

