
CRCW08052R26FKEA | |
|---|---|
DigiKey Part Number | 541-2.26CCTR-ND - Tape & Reel (TR) 541-2.26CCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRCW08052R26FKEA |
Description | RES SMD 2.26 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.26 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R26FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02560 | £0.64 |
| 50 | £0.02080 | £1.04 |
| 100 | £0.01740 | £1.74 |
| 250 | £0.01396 | £3.49 |
| 500 | £0.01196 | £5.98 |
| 1,000 | £0.01040 | £10.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00635 | £127.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

