CRCW08052R00JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.00976
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.00437
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 37,704
Unit Price: £0.13000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.00780
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 26,828
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,370
Unit Price: £0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,699
Unit Price: £0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: £0.13000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 22,010
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.00619
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,690
Unit Price: £0.16000
Datasheet
2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R00JNEAC

DigiKey Part Number
CRCW08052R00JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08052R00JNEAC
Description
RES 2 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R00JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.00352£176.00
Unit Price without VAT:£0.00352
Unit Price with VAT:£0.00422