
CRCW080524K3FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW080524K3FKEACTR-ND - Tape & Reel (TR) 541-CRCW080524K3FKEACCT-ND - Cut Tape (CT) 541-CRCW080524K3FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080524K3FKEAC |
Description | RES 24.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080524K3FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02360 | £0.59 |
| 50 | £0.01920 | £0.96 |
| 100 | £0.01600 | £1.60 |
| 250 | £0.01276 | £3.19 |
| 500 | £0.01086 | £5.43 |
| 1,000 | £0.00940 | £9.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00680 | £34.00 |
| 10,000 | £0.00615 | £61.50 |
| 15,000 | £0.00583 | £87.45 |
| 25,000 | £0.00549 | £137.25 |
| 35,000 | £0.00530 | £185.50 |
| 50,000 | £0.00511 | £255.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

