CRCW08051R69FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.01786
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.03892
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.02300
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00976
Datasheet
1.69 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R69FKEA

DigiKey Part Number
541-1.69CCTR-ND - Tape & Reel (TR)
541-1.69CCCT-ND - Cut Tape (CT)
541-1.69CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051R69FKEA
Description
RES SMD 1.69 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.69 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R69FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.04000£0.40
25£0.03040£0.76
50£0.02520£1.26
100£0.02120£2.12
250£0.01712£4.28
500£0.01476£7.38
1,000£0.01291£12.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00959£47.95
10,000£0.00877£87.70
15,000£0.00836£125.40
25,000£0.00793£198.25
35,000£0.00768£268.80
50,000£0.00745£372.50
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800