CRCW08051R00KNEAIF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00967
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00348
Datasheet

Similar


Vishay Dale
In Stock: 19,895
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00433
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01292
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01371
Datasheet

Similar


Vishay Dale
In Stock: 420
Unit Price: £0.12000
Datasheet

Direct


YAGEO
In Stock: 3,964
Unit Price: £0.13000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.00958
Datasheet

Similar


Bourns Inc.
In Stock: 8,931
Unit Price: £0.07000
Datasheet

Similar


Bourns Inc.
In Stock: 18,459
Unit Price: £0.15000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 76,797
Unit Price: £0.07000
Datasheet
1 Ohms ±10% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R00KNEAIF

DigiKey Part Number
CRCW08051R00KNEAIF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051R00KNEAIF
Description
RES SMD 1 OHM 10% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±10% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R00KNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07376£368.80
Manufacturers Standard Package
Unit Price without VAT:£0.07376
Unit Price with VAT:£0.08851