
CRCW08051M60JNEA | |
|---|---|
DigiKey Part Number | 541-CRCW08051M60JNEATR-ND - Tape & Reel (TR) 541-CRCW08051M60JNEACT-ND - Cut Tape (CT) 541-CRCW08051M60JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M60JNEA |
Description | RES SMD 1.6M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M60JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02040 | £0.51 |
| 50 | £0.01680 | £0.84 |
| 100 | £0.01390 | £1.39 |
| 250 | £0.01092 | £2.73 |
| 500 | £0.00926 | £4.63 |
| 1,000 | £0.00797 | £7.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00568 | £28.40 |
| 10,000 | £0.00511 | £51.10 |
| 15,000 | £0.00483 | £72.45 |
| 25,000 | £0.00453 | £113.25 |
| 35,000 | £0.00435 | £152.25 |
| 50,000 | £0.00419 | £209.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

