
CRCW0805137RFKEA | |
|---|---|
DigiKey Part Number | 541-137CTR-ND - Tape & Reel (TR) 541-137CCT-ND - Cut Tape (CT) 541-137CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805137RFKEA |
Description | RES SMD 137 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805137RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02480 | £0.62 |
| 50 | £0.02020 | £1.01 |
| 100 | £0.01670 | £1.67 |
| 250 | £0.01332 | £3.33 |
| 500 | £0.01136 | £5.68 |
| 1,000 | £0.00985 | £9.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00715 | £35.75 |
| 10,000 | £0.00648 | £64.80 |
| 15,000 | £0.00615 | £92.25 |
| 25,000 | £0.00580 | £145.00 |
| 35,000 | £0.00560 | £196.00 |
| 50,000 | £0.00541 | £270.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

