
CRCW060375M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW060375M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW060375M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW060375M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060375M0JPEAHR |
Description | D11/CRCW0603-HR 500 75M 5% ET1 E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.11900 | £1.19 |
| 25 | £0.09560 | £2.39 |
| 50 | £0.08260 | £4.13 |
| 100 | £0.07240 | £7.24 |
| 250 | £0.06208 | £15.52 |
| 500 | £0.05616 | £28.08 |
| 1,000 | £0.05144 | £51.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04224 | £211.20 |
| 10,000 | £0.04012 | £401.20 |
| 15,000 | £0.03909 | £586.35 |
| 25,000 | £0.03797 | £949.25 |
| 35,000 | £0.03733 | £1,306.55 |
| 50,000 | £0.03672 | £1,836.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

