
CRCW06035R10JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06035R10JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW06035R10JNEAHPCT-ND - Cut Tape (CT) 541-CRCW06035R10JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035R10JNEAHP |
Description | RES SMD 5.1 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R10JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.04720 | £1.18 |
| 50 | £0.03980 | £1.99 |
| 100 | £0.03380 | £3.38 |
| 250 | £0.02792 | £6.98 |
| 500 | £0.02454 | £12.27 |
| 1,000 | £0.02187 | £21.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01695 | £84.75 |
| 10,000 | £0.01576 | £157.60 |
| 15,000 | £0.01517 | £227.55 |
| 25,000 | £0.01455 | £363.75 |
| 35,000 | £0.01419 | £496.65 |
| 50,000 | £0.01385 | £692.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

