
CRCW06035K49FKEA | |
|---|---|
DigiKey Part Number | 541-5.49KHTR-ND - Tape & Reel (TR) 541-5.49KHCT-ND - Cut Tape (CT) 541-5.49KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035K49FKEA |
Description | RES SMD 5.49K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035K49FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.01760 | £0.44 |
| 50 | £0.01440 | £0.72 |
| 100 | £0.01180 | £1.18 |
| 250 | £0.00920 | £2.30 |
| 500 | £0.00776 | £3.88 |
| 1,000 | £0.00663 | £6.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00465 | £23.25 |
| 10,000 | £0.00416 | £41.60 |
| 15,000 | £0.00391 | £58.65 |
| 25,000 | £0.00365 | £91.25 |
| 35,000 | £0.00350 | £122.50 |
| 50,000 | £0.00336 | £168.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

